Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPMP2490WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM0633
Product RangePMP Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $251.410 |
| 5+ | $250.300 |
| 10+ | $249.180 |
| 25+ | $248.070 |
| 50+ | $246.950 |
Price for:Each
Minimum: 1
Multiple: 1
$251.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPMP2490WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AM0633
Product RangePMP Series
Contact ConfigurationSPST-NO
Load Current90A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min90VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangePMP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
PMP Series
Alternatives for PMP2490W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
