Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCSS1225ESCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM4011
Product RangeMCS Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.840 |
| 5+ | $165.800 |
| 10+ | $162.760 |
| 25+ | $162.630 |
| 50+ | $162.490 |
| 100+ | $159.240 |
| 10000+ | $155.990 |
Price for:Each
Minimum: 1
Multiple: 1
$168.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCSS1225ESCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM4011
Product RangeMCS Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max140VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min90VAC
Control Voltage Min8VDC
Control Voltage Max32VDC
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
140VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
8VDC
Product Range
MCS Series
Alternatives for MCSS1225ES
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
