Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCMX60D10Copy
Newark Part No.41X8106
Product RangeMCMX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 13+ | $99.560 |
Price for:Each
Minimum: 13
Multiple: 13
$1,294.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCMX60D10Copy
Newark Part No.41X8106
Product RangeMCMX Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max60V
Load Current10A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If15mA
On State Resistance Max0.18ohm
Isolation Voltage2.5kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeMCMX Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
On State Resistance Max
0.18ohm
I/O Capacitance Typ
-
Product Range
MCMX Series
Load Type
DC
Load Current
10A
Relay Mounting
Through Hole
Forward Current If
15mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
