Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLS240D12Copy
Newark Part No.37M3337
Product RangeLS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $96.810 |
| 16+ | $79.650 |
| 40+ | $64.640 |
Price for:Each
Minimum: 8
Multiple: 8
$774.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLS240D12Copy
Newark Part No.37M3337
Product RangeLS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max280VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max10VDC
Product RangeLS Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The LS series PCB-mount Solid State Relay with SCR output for heavy industrial loads. It has zero voltage turn-on (resistive loads) or instantaneous turn-on (inductive loads) output.
- DC control
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Solder
Operating Voltage Min
24VAC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
12A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
LS Series
Technical Docs (2)
Alternatives for LS240D12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
