Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoL512FCopy
Newark Part No.73M3219
Product RangeL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $217.730 |
Price for:Each
Minimum: 3
Multiple: 3
$653.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoL512FCopy
Newark Part No.73M3219
Product RangeL Series
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max60mA
Average On State Current-
Average Forward Current-
On State RMS Current25A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current-
Operating Temperature Max125°C
Holding Current Max-
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product RangeL Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The L512F is a 6-pin PCB mount SCR/Diode Power Module features low profile. Designed for printed circuit board connections. Free wheeling diode included.
- 25A Load current
- 240VAC Line voltage
- 0.5W Average gate power
- 5V Maximum peak reverse gate voltage
- 2500Vrms Isolation voltage
Applications
Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
60mA
Average Forward Current
-
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
400V
Average On State Current
-
On State RMS Current
25A
Peak Non Repetitive Surge Current
-
Holding Current Max
-
Repetitive Peak Reverse Voltage
400V
No. of Pins
6Pins
Product Range
L Series
Technical Docs (1)
Alternatives for L512F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
