Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS301Copy
Newark Part No.41X7872
Product RangeHS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $84.080 |
| 5+ | $78.220 |
| 10+ | $73.060 |
| 25+ | $67.890 |
| 50+ | $64.100 |
| 100+ | $60.990 |
| 250+ | $56.170 |
Price for:Each
Minimum: 4
Multiple: 4
$336.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
Panel
External Height
40.1mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
3°C/W
External Length
81mm
External Width
45.2mm
Alternatives for HS301
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
