Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12D4850Copy
Newark Part No.37M2888
Product RangeH12D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $129.560 |
| 4+ | $112.480 |
Price for:Each
Minimum: 2
Multiple: 2
$259.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12D4850Copy
Newark Part No.37M2888
Product RangeH12D Series
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeH12D Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The H12D4850 is a panel-mount Solid State Relay with screw termination, aluminum baseplate and snubber. The H12 series AC output solid state relay features SCR output for heavy industrial loads, redesigned housing with anti-rotation barriers and improved SEMS screw and washer.
- Zero voltage turn-on switching type
- Direct bond copper substrate
- Direct power lead frame
- Epoxy-free design
- UL94V-0 Flame-rated housing
- 1200Vpk Transient overvoltage
- 0.1mA RMS Maximum off-state leakage current at rated voltage
- 150mARMS Minimum load current
- 1.15VRMS Maximum on-state voltage drop at rated current
- 0.45°C/W Thermal resistance junction to case
- 0.5 Minimum power factor (at maximum load)
- 4VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
H12D Series
Alternatives for H12D4850
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
