Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ480D18SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM3748
Product RangeEZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.060 |
| 5+ | $85.230 |
| 10+ | $83.390 |
| 25+ | $81.730 |
| 50+ | $80.060 |
Price for:Each
Minimum: 1
Multiple: 1
$87.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ480D18SCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AM3748
Product RangeEZ Series
Contact ConfigurationSPST-NO
Load Current18A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Voltage Turn On
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeEZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Quick Connect
Operating Voltage Min
48VAC
Control Voltage Max
15VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
18A
Relay Mounting
Panel Mount
Switching Mode
Zero Voltage Turn On
Control Voltage Min
4VDC
Product Range
EZ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
