Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL240A30-12NPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45AM3732
Product RangeEL Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.010 |
| 5+ | $60.770 |
| 10+ | $59.530 |
| 25+ | $58.290 |
| 50+ | $57.050 |
| 100+ | $55.810 |
| 250+ | $54.570 |
Price for:Each
Minimum: 1
Multiple: 1
$62.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL240A30-12NPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45AM3732
Product RangeEL Series
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect, Right Angle
Switching ModeZero Voltage Turn On
Operating Voltage Min24VAC
Control Voltage Min10VDC
Control Voltage Max14VDC
Product RangeEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect, Right Angle
Operating Voltage Min
24VAC
Control Voltage Max
14VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
30A
Relay Mounting
Panel Mount
Switching Mode
Zero Voltage Turn On
Control Voltage Min
10VDC
Product Range
EL Series
Alternatives for EL240A30-12NP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
