Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | EL100D10-12Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 13T9370 |
| Product Range | EL Series |
| Your Part Number |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.610 |
| 5+ | $56.980 |
| 10+ | $54.350 |
| 25+ | $53.260 |
| 50+ | $52.180 |
Price for:Each
Minimum: 1
Multiple: 1
$59.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | EL100D10-12Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 13T9370 |
| Product Range | EL Series |
| Contact Configuration | - |
| Load Current | 10A |
| Operating Voltage Max | 100VDC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Quick Connect |
| Switching Mode | DC Switch |
| Operating Voltage Min | 3VDC |
| Control Voltage Min | 10VDC |
| Control Voltage Max | 14VDC |
| Product Range | EL Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 100VDC |
| Relay Terminals | Quick Connect |
| Operating Voltage Min | 3VDC |
| Control Voltage Max | 14VDC |
| SVHC | No SVHC (07-Jul-2017) |
| Load Current | 10A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | DC Switch |
| Control Voltage Min | 10VDC |
| Product Range | EL Series |
Alternatives for EL100D10-12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
