Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED10C5Copy
Newark Part No.41X6903
Product RangeED Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $60.020 |
| 10+ | $55.970 |
| 25+ | $45.130 |
| 50+ | $42.910 |
Price for:Each
Minimum: 5
Multiple: 5
$300.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED10C5Copy
Newark Part No.41X6903
Product RangeED Series
Load Current5A
Operating Voltage Max80VDC
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min1VDC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeED Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ED10C5 is a DIN-rail mount Solid State Relay with DC output in an industry standard. It is made of 30% glass-filled PBT housing with sulfamate nickel finish copper terminals.
- LED input status indicator
- Motor controller rated
- 2500Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- -30 to 80°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current
5A
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Operating Voltage Max
80VDC
Switching Mode
Zero Crossing
Control Voltage Min
18VDC
Product Range
ED Series
Alternatives for ED10C5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
