Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06D5Copy
Newark Part No.41X6899
Product RangeED Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $57.580 |
| 10+ | $53.700 |
| 25+ | $44.640 |
| 50+ | $40.700 |
Price for:Each
Minimum: 5
Multiple: 5
$287.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06D5Copy
Newark Part No.41X6899
Product RangeED Series
Load Current5A
Operating Voltage Max48VDC
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min1VDC
Control Voltage Min5VDC
Control Voltage Max15VDC
Product RangeED Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ED06D5 is a 1-phase Solid State Relay with PBT 30% GF/UL94V-0 housing, copper comes with Sulfamate nickel finish and quick-connect terminals. This ED-series DIN-rail-mount relay features LED input status indicator.
- AC or DC Control
- 0.3VDC Maximum on-state voltage drop at 40°C
- 350Ω Nominal input impedance
- 2500Vrms Dielectric strength
- 0.6ms Turn-on and 0.3ms turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Load Current
5A
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
15VDC
SVHC
No SVHC (12-Jan-2017)
Operating Voltage Max
48VDC
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
ED Series
Alternatives for ED06D5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
