Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06C5Copy
Newark Part No.41X6898
Product RangeED Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $45.380 |
| 10+ | $42.380 |
| 25+ | $39.380 |
| 50+ | $37.180 |
| 100+ | $35.380 |
| 250+ | $32.580 |
Price for:Each
Minimum: 6
Multiple: 6
$272.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED06C5Copy
Newark Part No.41X6898
Product RangeED Series
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max48VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min1VDC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeED Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ED06C5 is a 1-phase Solid State Relay with PBT 30% GF/UL94V-0 housing, copper comes with Sulfamate nickel finish and quick-connect terminals. This ED-series DIN-rail-mount relay features LED input status indicator.
- AC or DC Control
- 0.3VDC Maximum on-state voltage drop at 40°C
- 1.6KΩ Nominal input impedance
- 2500Vrms Dielectric strength
- 0.6ms Turn-on and 0.3ms turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Quick Connect
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
5A
Relay Mounting
Socket
Switching Mode
Zero Crossing
Control Voltage Min
18VDC
Product Range
ED Series
Alternatives for ED06C5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
