Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40A400Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40Y2410
Product RangeDRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.940 |
| 5+ | $230.830 |
| 10+ | $217.950 |
| 25+ | $203.990 |
| 50+ | $193.250 |
| 100+ | $183.590 |
Price for:Each
Minimum: 1
Multiple: 1
$246.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R40A400Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40Y2410
Product RangeDRC Series
Technical Datasheet
Load Current7.6A
Operating Voltage Max415VAC
Control Voltage Max265VAC
Switching ModeReversing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min208VAC
Product RangeDRC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
7.6A
Control Voltage Max
265VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
DRC Series
Operating Voltage Max
415VAC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
208VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for DRC3R40A400
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
