Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48A4112
Newark Part No.46AM9034
Product RangeDRC Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.920 |
Price for:Each
Minimum: 1
Multiple: 1
$132.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48A4112
Newark Part No.46AM9034
Product RangeDRC Series
Load Current7.6A
Operating Voltage Max530V
Control Voltage Max265VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48V
Control Voltage Min208VAC
Product RangeDRC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
7.6A
Control Voltage Max
265VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48V
Product Range
DRC Series
Operating Voltage Max
530V
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
208VAC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
