Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4RSA60E60BCopy
Newark Part No.41X6293
Product RangeDP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $1,073.150 |
Price for:Each
Minimum: 3
Multiple: 3
$3,219.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4RSA60E60BCopy
Newark Part No.41X6293
Product RangeDP Series
Technical Datasheet
Load Current60A
Operating Voltage Max48VDC
Control Voltage Max32VDC
Switching Mode-
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min18VDC
Product RangeDP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
60A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
1VDC
Product Range
DP Series
Operating Voltage Max
48VDC
Switching Mode
-
Contactor Terminals
Screw
Control Voltage Min
18VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
