Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60S3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13N4434
Product RangeDC60 Series
Your Part Number
861 In Stock
220 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.730 |
| 5+ | $35.100 |
| 10+ | $32.780 |
| 25+ | $30.460 |
| 50+ | $28.760 |
| 100+ | $27.370 |
| 250+ | $25.200 |
Price for:Each
Minimum: 1
Multiple: 1
$37.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC60S3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13N4434
Product RangeDC60 Series
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product RangeDC60 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
DC60 Series
Alternatives for DC60S3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
