Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC500F60Copy
Newark Part No.45AM3624
Product RangePowerPlus DC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $304.960 |
| 5+ | $299.890 |
| 10+ | $294.810 |
Price for:Each
Minimum: 1
Multiple: 1
$304.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC500F60Copy
Newark Part No.45AM3624
Product RangePowerPlus DC Series
Contact ConfigurationSPST-NO
Load Current60A
Operating Voltage Max500VDC
Relay MountingPanel Mount
Relay TerminalsScrew, Clamp
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min30VDC
Control Voltage Max60VDC
Product RangePowerPlus DC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
500VDC
Relay Terminals
Screw, Clamp
Operating Voltage Min
1VDC
Control Voltage Max
60VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
30VDC
Product Range
PowerPlus DC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
