Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC500D60Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45AM3623
Product RangePowerPlus DC Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.530 |
| 5+ | $289.520 |
| 10+ | $289.510 |
Price for:Each
Minimum: 1
Multiple: 1
$289.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC500D60Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.45AM3623
Product RangePowerPlus DC Series
Contact ConfigurationSPST-NO
Load Current60A
Operating Voltage Max500VDC
Relay MountingPanel Mount
Relay TerminalsScrew, Clamp
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangePowerPlus DC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
500VDC
Relay Terminals
Screw, Clamp
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
PowerPlus DC Series
Alternatives for DC500D60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
