Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC100D40Copy
Newark Part No.41X6194
Product RangePowerPlus DC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $178.990 |
Price for:Each
Minimum: 1
Multiple: 1
$178.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDC100D40Copy
Newark Part No.41X6194
Product RangePowerPlus DC Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangePowerPlus DC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DC100D40 is a PowerPlus DC black panel-mount Solid State Relay with optically isolated MOSFET output. This relay is easily paralleled for higher-current applications. It is made of Valox 420 SEO housing with epoxy free encapsulation and electroless nickel terminal finish.
- LED status indicator
- Current regulated nominal input impedance
- 2500Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- IP00 Protection rating
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
PowerPlus DC Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
