Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2W203FCopy
Newark Part No.37M2442
Product RangeD2W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $73.490 |
| 20+ | $60.450 |
| 50+ | $49.070 |
Price for:Each
Minimum: 10
Multiple: 10
$734.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2W203FCopy
Newark Part No.37M2442
Product RangeD2W Series
Load Current3A
Operating Voltage Max280Vrms
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeD2W Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D2W203F is a Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and through hole terminals. This D2W-series PCB mount relay features internal snubber network.
- DC control
- 1.4Vpk Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- 1500Ω Nominal input impedance
- 1/2 cycle ms Turn-on/off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
D2W Series
Operating Voltage Max
280Vrms
Relay Terminals
Solder
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Alternatives for D2W203F
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
