Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2475Copy
Newark Part No.37M2468
Product Range1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $219.990 |
| 5+ | $205.450 |
| 10+ | $193.820 |
| 25+ | $181.220 |
| 50+ | $171.530 |
| 100+ | $162.810 |
Price for:Each
Minimum: 2
Multiple: 2
$439.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2475Copy
Newark Part No.37M2468
Product Range1 Series
Load Current75A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range1 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D2475 is a panel-mount Solid State Relay with screw terminals. The zero voltage turn-on switching solid state relay features SCR output for heavy industrial loads, redesigned 94V-0 rated housing with anti-rotation barriers, aluminum baseplate and improved SEMS screw and washer.
- Direct bond copper substrate
- Direct power lead frame
- Epoxy-free design
- 600Vpk Transient overvoltage
- 1mARMS Maximum off-state leakage current at rated voltage
- 1.15VRMS Maximum on-state voltage drop at rated current
- 0.3°C/W Junction-to-case thermal resistance
- 4000VRMS (50/60Hz) Input/output/base dielectric strength
- 10⁹Ω at 500VDC Minimum insulation resistance
- 8pF Input/output maximum capacitance
Applications
Industrial
Technical Specifications
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
1 Series
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Alternatives for D2475
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
