Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D60Copy
Newark Part No.41X6669
Product Range1-DC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $291.130 |
| 5+ | $271.890 |
| 10+ | $256.500 |
| 25+ | $239.830 |
| 50+ | $227.000 |
| 100+ | $215.460 |
Price for:Each
Minimum: 1
Multiple: 1
$291.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D60Copy
Newark Part No.41X6669
Product Range1-DC Series
Load Current60A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D1D60 is a panel-mount Solid State Relay with screw terminals and aluminum baseplate. The 1-DC series DC output solid state relay features redesigned housing with anti-rotation barriers and improved SEMS screw and washer.
- MOSFET output
- Epoxy-free design
- UL94V-0 Flame-rated housing
- 0.1mA Maximum off-state leakage current at rated voltage
- 5mA Minimum load current
- 0.6VDC Maximum on-state voltage drop at rated current
- 0.34°C/W Thermal resistance junction to case
- 1°C/W Minimum heat sink for rated current at 40°C
- 1000Hz Maximum pulse wide modulation frequency
- 3.5VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 3750VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Technical Specifications
Load Current
60A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
1-DC Series
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Alternatives for D1D60
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
