Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCXE380D5Copy
Newark Part No.37M2328
Product RangeCX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $57.050 |
| 10+ | $53.280 |
| 25+ | $49.510 |
| 50+ | $46.740 |
| 100+ | $44.480 |
| 250+ | $40.960 |
Price for:Each
Minimum: 5
Multiple: 5
$285.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCXE380D5Copy
Newark Part No.37M2328
Product RangeCX Series
Load Current5A
Operating Voltage Max530VAC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangeCX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CX Series SIP Solid State relay is ideally suited for high density PCB applications where a maximum of 5A of current is required. The SSR utilizes a back-to-back SCR output which provides added reliability in commercial and heavy industrial applications. The SSR had a high surge current rating and is available with a Zero Voltage (resistive loads) or Instantaneous Turn-On (inductive or phase controlled loads) output. The CX Series is available with a wide range of AC and DC outputs to suit most applications. All relays in this range are UL, CSA and VDE rated.
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- CE Compliant to EN60950-1
- High surge current
- Ul, VDE and CSA approved
Applications
Industrial
Technical Specifications
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
CX Series
Operating Voltage Max
530VAC
Relay Terminals
Solder
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Alternatives for CXE380D5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
