Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCX241Copy
Newark Part No.37M2337
Product RangeCX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 13+ | $40.030 |
| 25+ | $37.190 |
| 50+ | $35.120 |
| 100+ | $33.420 |
| 250+ | $30.770 |
Price for:Each
Minimum: 13
Multiple: 13
$520.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCX241Copy
Newark Part No.37M2337
Product RangeCX Series
Load Current1.5A
Operating Voltage Max280Vrms
Relay MountingThrough Hole
Relay TerminalsSolder
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min4VDC
Control Voltage Max10VDC
Product RangeCX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CX241 series PCB-mount Solid State Relay with zero-crossing (resistive loads) or random-fire (inductive loads) output.
- SCR output
- DC control
Applications
Industrial
Technical Specifications
Load Current
1.5A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
CX Series
Operating Voltage Max
280Vrms
Relay Terminals
Solder
Operating Voltage Min
12Vrms
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Alternatives for CX241
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
