Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX60D5Copy
Newark Part No.37M2190
Product RangeCMX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $80.880 |
| 8+ | $68.310 |
| 20+ | $62.420 |
Price for:Each
Minimum: 4
Multiple: 4
$323.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX60D5Copy
Newark Part No.37M2190
Product RangeCMX Series
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeCMX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CMX60D5 is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, DC switch mode and through hole terminals. This CMX-series PCB mount relay features low on-state impedance.
- DC control
- MOSFET Output
- 0.5VDC Maximum on-state voltage drop
- 300Ω Nominal input impedance
- 2500Vrms Dielectric strength
- 1ms Turn-on and 300µsec turn-off maximum time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Solder
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
3VDC
Product Range
CMX Series
Alternatives for CMX60D5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
