Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX100D10Copy
Newark Part No.41X6011
Product RangeCMX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $150.600 |
| 10+ | $121.280 |
Price for:Each
Minimum: 5
Multiple: 5
$753.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX100D10Copy
Newark Part No.41X6011
Product RangeCMX Series
Load Current10A
Operating Voltage Max100VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeCMX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CMX series DC output SPST-NO Solid State Relay uses MOSFET output for high switching capabilities.
- MOSFET output
- Extra low ON-state resistance
- Input status LED
Applications
Industrial
Technical Specifications
Load Current
10A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
3VDC
Product Range
CMX Series
Operating Voltage Max
100VDC
Relay Terminals
Solder
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Alternatives for CMX100D10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
