Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No37048-003-100Copy
Newark Part No.75AJ0110
Your Part Number
No Longer Available
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No37048-003-100Copy
Newark Part No.75AJ0110
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions8 Positions
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
-
No. of Positions
8 Positions
Cable Length - Imperial
100ft
SVHC
To Be Advised
Connector Type B
-
Cable Length - Metric
30.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
