Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-20.0A-B06CV-VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1008
Product RangeSNAPAK R Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.780 |
| 5+ | $24.770 |
| 10+ | $24.220 |
| 25+ | $23.660 |
| 50+ | $23.070 |
| 100+ | $22.640 |
| 250+ | $22.300 |
| 5000+ | $21.390 |
Price for:Each
Minimum: 1
Multiple: 1
$38.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoR11-2-20.0A-B06CV-VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK1008
Product RangeSNAPAK R Series
Product RangeSNAPAK R Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity500A
Trip Time-
Dielectric Strength1.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
SNAPAK R Series
No. of Poles
1 Pole
Interrupting Capacity
500A
Dielectric Strength
1.5kV
Current Rating
20A
Input Voltage VAC
250V
Trip Time
-
SVHC
To Be Advised
Alternatives for R11-2-20.0A-B06CV-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
