Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / AIRPAX |
|---|---|
| Manufacturer Part No | LELHK111-1-62-50.0-01-VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83AK0596 |
| Product Range | LELH Series |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $502.740 |
| 5+ | $360.930 |
| 10+ | $354.510 |
Price for:Each
Minimum: 1
Multiple: 1
$502.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / AIRPAX |
|---|---|
| Manufacturer Part No | LELHK111-1-62-50.0-01-VCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83AK0596 |
| Product Range | LELH Series |
| Product Range | LELH Series |
| Current Rating | 50A |
| No. of Poles | 3 Pole |
| Input Voltage VAC | 240V |
| Interrupting Capacity | - |
| Trip Time | - |
| Dielectric Strength | 1.25kV |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | LELH Series |
|---|---|
| No. of Poles | 3 Pole |
| Interrupting Capacity | - |
| Dielectric Strength | 1.25kV |
| Current Rating | 50A |
|---|---|
| Input Voltage VAC | 240V |
| Trip Time | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
