Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG66-1-62-50.0-AZ-01-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0508
Product RangeIEG Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.640 |
| 5+ | $131.790 |
| 10+ | $129.150 |
| 25+ | $126.520 |
| 50+ | $123.880 |
| 100+ | $121.250 |
| 10000+ | $118.610 |
Price for:Each
Minimum: 1
Multiple: 1
$147.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoIEG66-1-62-50.0-AZ-01-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AK0508
Product RangeIEG Series
Product RangeIEG Series
Current Rating50A
No. of Poles2 Pole
Input Voltage VAC240V
Interrupting Capacity-
Trip Time-
Dielectric Strength3.75kV
SVHCTo Be Advised
Technical Specifications
Product Range
IEG Series
No. of Poles
2 Pole
Interrupting Capacity
-
Dielectric Strength
3.75kV
Current Rating
50A
Input Voltage VAC
240V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
