Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L050Copy
Newark Part No.80AK6628
Product Range6700 Series
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67L050Copy
Newark Part No.80AK6628
Product Range6700 Series
Switching Temperature50°C
Reset Temperature30°C
Contact OperationNormally Closed
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating500mA at 48VDC
Product Range6700 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
50°C
Contact Operation
Normally Closed
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
30°C
Sensor Terminals
Through Hole
Contact Rating
500mA at 48VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
