Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66F090
Newark Part No.80AK6626
Product Range6600 Series
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66F090
Newark Part No.80AK6626
Product Range6600 Series
Switching Temperature90°C
Reset Temperature60°C
Contact OperationNormally Open
Sensor TerminalsThrough Hole
Sensor HousingRectangular
Contact Rating1A at 120VAC, 1A at 48VDC
Product Range6600 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Open
Sensor Housing
Rectangular
Product Range
6600 Series
Reset Temperature
60°C
Sensor Terminals
Through Hole
Contact Rating
1A at 120VAC, 1A at 48VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate