Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No209-3-1-61-4-9-30-V
Newark Part No.83AK1361
Product Range209 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $383.950 |
Price for:Each
Minimum: 1
Multiple: 1
$383.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No209-3-1-61-4-9-30-V
Newark Part No.83AK1361
Product Range209 Series
Product Range209 Series
Current Rating30A
No. of Poles3 Pole
Input Voltage VAC240V
Interrupting Capacity4kA
Trip Time-
Dielectric Strength-
SVHCTo Be Advised
Technical Specifications
Product Range
209 Series
No. of Poles
3 Pole
Interrupting Capacity
4kA
Dielectric Strength
-
Current Rating
30A
Input Voltage VAC
240V
Trip Time
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate