Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP5011ZATFT
Newark Part No.
Re-Reel94AC9843
Cut Tape94AC9843
Product RangeµClamp Series
Your Part Number
Technical Datasheet
7,257 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 50+ | $0.511 |
| 100+ | $0.332 |
| 250+ | $0.295 |
| 500+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP5011ZATFT
Newark Part No.
Re-Reel94AC9843
Cut Tape94AC9843
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleDSN0603
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Alternatives for UCLAMP5011ZATFT
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DSN0603
Operating Voltage
5V
Product Range
µClamp Series
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability