Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3311T.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel27W8179
Cut Tape84X9421
Product RangeµClamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.302 | $906.00 |
| Total Price | $906.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.302 |
| 6000+ | $0.282 |
| 9000+ | $0.278 |
| 15000+ | $0.272 |
| 30000+ | $0.267 |
| 75000+ | $0.261 |
| 150000+ | $0.256 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.306 |
| 6000+ | $0.295 |
| 9000+ | $0.278 |
| 15000+ | $0.272 |
| 30000+ | $0.267 |
| 75000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3311T.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel27W8179
Cut Tape84X9421
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Diode Case StyleDFN1006
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation40W
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN1006
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (16-Jul-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
