Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSX1509BIULTRT
Newark Part No.
Re-Reel23AH8952
Cut Tape23AH8952
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1509BIULTRT
Newark Part No.
Re-Reel23AH8952
Cut Tape23AH8952
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
Bus Frequency400kHz
InterfacesI2C
IC Interface TypeI2C
Supply Voltage Min1.425V
Supply Voltage Max3.6V
IC Case / PackageTQFN
Interface Case StyleTQFN
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chip Configuration
16bit
Bus Frequency
400kHz
IC Interface Type
I2C
Supply Voltage Max
3.6V
Interface Case Style
TQFN
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Product Range
-
No. of Bits
16bit
Interfaces
I2C
Supply Voltage Min
1.425V
IC Case / Package
TQFN
No. of Pins
28Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Alternatives for SX1509BIULTRT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate