
| Quantity | Price |
|---|---|
| 1+ | $477.600 |
Product Information
Product Overview
North America LoRa Mote (NAMote-72) device represents a completely programmable LoRa end device solution with a built in mbed compatible programming interface and a lion battery and charger. This device provides the user with a number of built in sensors including a GPS receiver, pressure transducer, touch sensor, accelerometer and thermometer. The intent is to provide the user with a platform to demonstrate the capabilities of LoRa and LoRaWAN in both private and public networks when used with a LoRaWAN concentrator. The heart of the device is the SX1272 LoRa transceiver chip. It is configured to allow the user to select the PA_Boost port output providing from approximately 0dBm to 19dBm transmit power at the antenna port or to select an on board power amplifier output, driven from the SX1272’s RFO port that can provide between 23dBm to 30dBm. A PCB antenna is also include as well as an RF connector that permits the use of an external antenna.
- Operate over a wide frequency range (868MHz European and the 902-928MHz North American ISM bands)
- User can also enable FSK mode for conventional or legacy applications
- Device can comply with both ETSI and FCC regulatory requirements
- With mbed users can download and install existing code examples and develop their own custom code
Contents
SX1272LM1CEP - NAMote-72 NorAm LoRa Mote device, USB type-A to USB micro-B cable.
Technical Specifications
Semtech
LoRa Transceiver
-
SX1272
SX1272LM1CEP-NAMote-72 NorAm LoRa Mote Device, USB type-A to USB Micro-B Cable
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
