Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSX1231HIMLTRT
Newark Part No.
Re-Reel23AH8945
Cut Tape23AH8945
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1231HIMLTRT
Newark Part No.
Re-Reel23AH8945
Cut Tape23AH8945
Technical Datasheet
Frequency Min290MHz
RF Primary FunctionTransceiver
Frequency Max1.02GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Supply Voltage Min2.4V
Data Rate300Kbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Receiving Current16mA
No. of Pins24Pins
RF IC Case StyleQFN
Frequency Response RF Min290MHz
Frequency Response RF Max1.02GHz
Operating Temperature Min-40°C
Transmitting Current130mA
Operating Temperature Max85°C
Output Power (dBm)20dBm
Product Range-
Sensitivity dBm-120dBm
RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS
SVHCTo Be Advised
Technical Specifications
Frequency Min
290MHz
Frequency Max
1.02GHz
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Receiving Current
16mA
RF IC Case Style
QFN
Frequency Response RF Max
1.02GHz
Transmitting Current
130mA
Output Power (dBm)
20dBm
Sensitivity dBm
-120dBm
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Data Rate
300Kbps
IC Case / Package
QFN
No. of Pins
24Pins
Frequency Response RF Min
290MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS
SVHC
To Be Advised
Alternatives for SX1231HIMLTRT
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability