Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | STF203-15.TCTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel10R1042 Re-Reel37K8482RL Cut Tape37K8482 |
| Product Range | STF203 Series |
| Your Part Number |
2,248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $0.670 |
| 100+ | $0.519 |
| 250+ | $0.473 |
| 500+ | $0.426 |
| 1000+ | $0.400 |
| 2500+ | $0.381 |
| 5000+ | $0.362 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.362 |
| 6000+ | $0.358 |
| 9000+ | $0.351 |
| 15000+ | $0.344 |
| 30000+ | $0.337 |
| 75000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | STF203-15.TCTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel10R1042 Re-Reel37K8482RL Cut Tape37K8482 |
| Product Range | STF203 Series |
| Clamping Voltage Vc Max | - |
| Diode Case Style | SC-70 |
| No. of Pins | 6Pins |
| Operating Voltage | 5.25V |
| Power Dissipation Pd | - |
| Product Range | STF203 Series |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 6Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SC-70 |
|---|---|
| Operating Voltage | 5.25V |
| Product Range | STF203 Series |
| SVHC | To Be Advised |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
