Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSMDA24C.TBTCopy
Newark Part No.58K9958
Product RangeSMDAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 3000+ | $2.390 |
| 6000+ | $2.230 |
| 12000+ | $2.070 |
| 18000+ | $1.990 |
| 30000+ | $1.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMDA24C.TBTCopy
Newark Part No.58K9958
Product RangeSMDAC Series
Technical Datasheet
Product RangeSMDAC Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max55V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage26.7V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMDAC Series
Reverse Standoff Voltage
24V
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
55V
No. of Pins
8Pins
Maximum Breakdown Voltage
26.7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for SMDA24C.TBT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
