Print Page
3,095 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.696 |
| 100+ | $0.492 |
| 250+ | $0.463 |
| 500+ | $0.433 |
| 1000+ | $0.401 |
| 2500+ | $0.365 |
| 5000+ | $0.328 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSM12.TCTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel58K9962
Re-Reel96W7185RL
Cut Tape96W7185
Product RangeSM
Product RangeSM
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SM
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
19V
No. of Pins
3Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
125°C
Qualification
-
Alternatives for SM12.TCT
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

