| Quantity | Price |
|---|---|
| 3000+ | $0.745 |
| 6000+ | $0.677 |
| 12000+ | $0.610 |
| 18000+ | $0.587 |
| 30000+ | $0.574 |
Product Information
Product Overview
The SC632A is a high-current voltage regulator using Semtech’s proprietary low-noise charge pump technology. The charge pump provides a low EMI solution compared to inductive boost regulators. Performance is optimized for use in single Li-Ion battery cell applications. The regulator provides the performance of a linear, low drop-out (LDO) voltage regulator when the input is greater than 5.0V. Unlike an LDO, drop-out is avoided when the input is less than 5.0V. Instead, a charge pump is activated to provide voltage boost and the head-room needed for voltage regulation.
- Input voltage range — 2.95V to 5.5V
- Vout tolerance — 5.0V ±3%
- Continuous output current — 275mA
- Peak output current — 400mA
- Three charge pump modes — 1x, 1.5x and 2x
- Output ripple voltage — 50mVPP , typical
- Short circuit, over-voltage, and over-temperature protection
- Soft-start functionality
- Shutdown current — 0.1µA, typical
- Ultra thin package — 2 x 2 x 0.6 (mm)
- Lead-free and halogen-free
- WEEE and RoHS compliant
Applications
Portable Devices, Data / Computing
Technical Specifications
MLPD
8Pins
5V
275mA
5.5V
-
Surface Mount
85°C
MSL 1 - Unlimited
Fixed
275mA
MLPD
2.95V
-
Boost (Step Up)
-40°C
EcoBrite™
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

