Print Page
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4541SKTRT
Newark Part No.
Re-Reel94AC8145
Cut Tape94AC8145
Product RangeEcoBrite™
Technical Datasheet
TopologyBuck, Boost
LED Driver Type-
Input Voltage Min2.9V
Input Voltage Max22V
Output Voltage Max25V
Output Current Max200mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEcoBrite™
Qualification-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck, Boost
Input Voltage Min
2.9V
Output Voltage Max
25V
Switching Frequency Typ
2MHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
EcoBrite™
SVHC
No SVHC (15-Jan-2019)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
22V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
2MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate