Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3324T.TCT
Newark Part No.94AC9831
Product RangeRailClamp Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.000 |
| 50+ | $0.863 |
| 100+ | $0.724 |
| 250+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3324T.TCT
Newark Part No.94AC9831
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max10.5V
Diode Case StyleDFN1710
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
10.5V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1710
Operating Voltage
3.3V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Alternatives for RCLAMP3324T.TCT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability