Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1502B.TCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel37K8164RL
Cut Tape37K8164
Your Part Number
1,206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.850 |
| 100+ | $0.574 |
| 250+ | $0.519 |
| 500+ | $0.464 |
| 1000+ | $0.421 |
| 2500+ | $0.395 |
| 5000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP1502B.TCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel37K8164RL
Cut Tape37K8164
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSC-75
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd200W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
-
Diode Case Style
SC-75
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
