Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0854P.TCT
Newark Part No.79AK9428
Product RangeRailClamp Series
Your Part Number
Technical Datasheet
17,709 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 25+ | $0.849 |
| 50+ | $0.718 |
| 100+ | $0.586 |
| 250+ | $0.524 |
| 500+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0854P.TCT
Newark Part No.79AK9428
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSLP1616P6
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd100W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SLP1616P6
Operating Voltage
5.5V
Product Range
RailClamp Series
SVHC
To Be Advised
Alternatives for RCLAMP0854P.TCT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate