Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0821P.TCTCopy
Newark Part No.
Full Reel84M4006
Cut Tape94AC9828
Product RangeRailClamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.441 | $1,323.00 |
| Total Price | $1,323.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.441 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.446 |
| 6000+ | $0.405 |
| 12000+ | $0.365 |
| 18000+ | $0.351 |
| 30000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0821P.TCTCopy
Newark Part No.
Full Reel84M4006
Cut Tape94AC9828
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage8V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
8V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for RCLAMP0821P.TCT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
