Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | RCLAMP0554S.TCTCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel27W7591 Re-Reel84X9404RL Cut Tape84X9404 |
| Product Range | RailClamp Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 50+ | $0.937 |
| 100+ | $0.837 |
| 250+ | $0.750 |
| 500+ | $0.662 |
| 1000+ | $0.649 |
| 2500+ | $0.636 |
| 5000+ | $0.622 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.534 |
| 6000+ | $0.507 |
| 9000+ | $0.480 |
| 15000+ | $0.470 |
| 30000+ | $0.461 |
| 75000+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | RCLAMP0554S.TCTCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel27W7591 Re-Reel84X9404RL Cut Tape84X9404 |
| Product Range | RailClamp Series |
| Clamping Voltage Vc Max | 15V |
| Product Range | RailClamp Series |
| TVS Polarity | Unidirectional |
| No. of Pins | 6Pins |
| Reverse Standoff Voltage | 5V |
| Clamping Voltage Max | 15V |
| Operating Voltage | 5V |
| Diode Case Style | SOT-23 |
| Power Dissipation Pd | 375W |
| Minimum Breakdown Voltage | 6V |
| Maximum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | 375W |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Clamping Voltage Vc Max | 15V |
|---|---|
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| Operating Voltage | 5V |
| Power Dissipation Pd | 375W |
| Maximum Breakdown Voltage | - |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
| Product Range | RailClamp Series |
|---|---|
| No. of Pins | 6Pins |
| Clamping Voltage Max | 15V |
| Diode Case Style | SOT-23 |
| Minimum Breakdown Voltage | 6V |
| Peak Pulse Power Dissipation | 375W |
| Automotive Qualification Standard | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
