Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0531TQTCT
Newark Part No.94AC9826
Product RangeRailClamp Series
Your Part Number
Technical Datasheet
1,925 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 25+ | $1.030 |
| 50+ | $0.881 |
| 100+ | $0.734 |
| 250+ | $0.657 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0531TQTCT
Newark Part No.94AC9826
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q100
Diode Case Style
DFN1006
Operating Voltage
5V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Alternatives for RCLAMP0531TQTCT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability